
The PS9-DTE surge protector from Schneider features a current rating of 200A and a DC rated voltage of 40V. It has a beige color and is packaged in bulk with a single unit per package. The device is approved by UL and has a termination of DB9. It measures 3 inches in height, 1.4 inches in width, and 0.6 inches in depth, and weighs 3.527396 ounces.
Schneider PS9-DTE technical specifications.
| Approvals | UL |
| Color | Beige |
| Current Rating | 200A |
| Depth | 0.6inch |
| Height | 3inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | DB9 |
| DC Rated Voltage | 40V |
| Weight | 3.527396oz |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider PS9-DTE to view detailed technical specifications.
No datasheet is available for this part.