Schneider QO125 technical specifications.
| Package/Case | 120 |
| Current Rating | 25A |
| Number of Poles | 1 |
| Series | QO |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QO125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.