Schneider QO225 technical specifications.
| Package/Case | 120 |
| Current Rating | 25A |
| Depth | 2.91inch |
| Length | 3inch |
| Series | QO |
| Voltage Rating | 48V |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QO225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.