Schneider QO230 technical specifications.
| Package/Case | 120 |
| Current Rating | 30A |
| Depth | 103mm |
| Length | 38mm |
| Mount | Plug-In |
| Number of Poles | 2 |
| Series | QO |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QO230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.