Schneider QO320 technical specifications.
| Current Rating | 20A |
| RoHS Compliant | Yes |
| Series | QO |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider QO320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.