Schneider QO330 technical specifications.
| Current Rating | 30A |
| Mount | Plug-In |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QO |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider QO330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.