Schneider QO345 technical specifications.
| Current Rating | 45A |
| Depth | 138.6mm |
| Length | 56.7mm |
| Series | QO |
| Voltage Rating | 240V |
| Width | 74.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QO345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.