Schneider QOB120 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 20A |
| Depth | 2.91inch |
| Length | 3inch |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | QOB |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 500mV |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider QOB120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.