Schneider QOB120EPD technical specifications.
| Current Rating | 20A |
| Depth | 103mm |
| Length | 19mm |
| RoHS Compliant | No |
| Series | QOB |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 500mV |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QOB120EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.