
Circuit Breaker Miniature 2Pole 20A 120VAC/240VAC
Schneider QOB220 technical specifications.
| Package/Case | 120 |
| Current Rating | 20A |
| Depth | 103mm |
| Length | 38mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | QOB |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QOB220 to view detailed technical specifications.
No datasheet is available for this part.