Schneider QOB315 technical specifications.
| Current Rating | 15A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | QO |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider QOB315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
