Indicator For Nq Panelboards
Schneider QOB330 technical specifications.
| Current Rating | 30A |
| Depth | 138.6mm |
| Length | 56.7mm |
| Series | QOB |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 74.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QOB330 to view detailed technical specifications.
No datasheet is available for this part.