
The QOB340 circuit breaker from Schneider features a 240V voltage rating and 40A current rating. It measures 3 inches in length, 2.91 inches in depth, and 2.25 inches in width. The device is RoHS compliant and suitable for general use.
Schneider QOB340 technical specifications.
| Current Rating | 40A |
| Depth | 2.91inch |
| Length | 3inch |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | QO |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider QOB340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.