The QOB360 is a 3-pole circuit breaker with a current rating of 60A and a voltage rating of 240V. It measures 138.6mm in depth, 56.7mm in length, and 74.7mm in width. The DC rated voltage is 48V. The breaker is designed for bolt-on mounting.
Schneider QOB360 technical specifications.
| Current Rating | 60A |
| Depth | 138.6mm |
| Length | 56.7mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | QOB |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 74.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QOB360 to view detailed technical specifications.
No datasheet is available for this part.