
The QO 240V 25A 1-Pole Toggle Circuit Breaker is a toggle-actuated circuit breaker with a current rating of 25A and a voltage rating of 240V AC. It is designed for DIN rail mounting and has a depth of 2.98 inches and a length of 6.78 inches. The breaker is compliant with RoHS regulations and has a DC rated voltage of 48V. It is suitable for use in general applications and is part of the QO series from Schneider.
Schneider QOU125 technical specifications.
| Actuator Type | Toggle |
| Package/Case | 120 |
| Current Rating | 25A |
| Depth | 2.98inch |
| Length | 6.78inch |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | QO |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider QOU125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.