
The QO Series 240V 60A toggle circuit breaker is a DIN rail mountable device with a 48V DC rated voltage. It features a 120 package case and a 1 pole configuration. The breaker has a current rating of 60A and a voltage rating of 240V AC. It measures 6.78 inches in length, 0.75 inches in width, and 2.98 inches in depth.
Schneider QOU160 technical specifications.
| Actuator Type | Toggle |
| Package/Case | 120 |
| Current Rating | 60A |
| Depth | 2.98inch |
| Length | 6.78inch |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | QO |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QOU160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.