Schneider QOU360 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 60A |
| Depth | 2.98inch |
| Length | 6.78inch |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | QO |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider QOU360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
