Schneider RBC12 technical specifications.
| Chemistry/Technology | Lead Acid |
| Depth | 152mm |
| Height | 97mm |
| Length | 254mm |
| Mount | External |
| Termination | Connector |
| Weight | 50.398lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
