Schneider RBC14 technical specifications.
| Capacity | 75ah |
| Chemistry/Technology | Lead Acid |
| Depth | 259mm |
| Height | 208mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Termination | Connector |
| Weight | 248.527lb |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.