Schneider RBC17 technical specifications.
| Capacity | 9ah |
| Chemistry/Technology | Lead Acid |
| Depth | 151mm |
| Height | 65mm |
| Length | 94mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Weight | 6.305lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.