Schneider RBC2 technical specifications.
| Capacity | 7.5ah |
| Package/Case | 300 |
| Chemistry/Technology | Lead Acid |
| Depth | 151mm |
| Height | 94mm |
| Length | 65mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Size | 151mm |
| Termination | Faston |
| Weight | 6.107lb |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
