Schneider RBC24 technical specifications.
| Chemistry/Technology | Lead Acid |
| Depth | 343mm |
| Height | 83mm |
| Length | 216mm |
| Mount | Sealed |
| Termination | Connector |
| Weight | 27.778lb |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
