Schneider RBC33 technical specifications.
| Depth | 64mm |
| Height | 197mm |
| Length | 149mm |
| Mount | Sealed |
| Package Quantity | 1 |
| Termination | Connector |
| Weight | 13.029lb |
| Width | 197mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
