Schneider RBC43 technical specifications.
| Capacity | 8ah |
| Chemistry/Technology | Lead Acid |
| Depth | 533mm |
| Height | 76mm |
| Length | 76mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Size | 533mm |
| Termination | Faston |
| Weight | 45.085lb |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.