Schneider RBC6 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Depth | 196mm |
| Height | 94mm |
| Length | 152mm |
| Mount | External |
| Output Voltage | 12V |
| Size | 196mm |
| Termination | Faston |
| Weight | 18.629lb |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
