Schneider RBC9 technical specifications.
| Capacity | 7.5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 150mm |
| Height | 94mm |
| Length | 130mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 150mm |
| Termination | Connector |
| Weight | 12.015lb |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RBC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.