Schneider RE11LCBM technical specifications.
| Package/Case | 100 |
| Depth | 72mm |
| Length | 81mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE11LCBM to view detailed technical specifications.
No datasheet is available for this part.