Schneider RE11RHMU technical specifications.
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 72mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Nominal Input Voltage (DC) | 24V |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 17.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE11RHMU to view detailed technical specifications.
No datasheet is available for this part.