
Schneider RE8TA31BU technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 42V |
| Mount | Panel, DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RE8 |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE8TA31BU to view detailed technical specifications.
No datasheet is available for this part.
