
Schneider RE9TA11MW technical specifications.
| Depth | 80mm |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE9TA11MW to view detailed technical specifications.
No datasheet is available for this part.
