Schneider REG24PSOC technical specifications.
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 4 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | REG24 |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG24PSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
