Schneider REG24PTP1JHU technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Analog, RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Zelio REG Series |
| Size | 48mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider REG24PTP1JHU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.