
This DPDT relay operates within a temperature range of -20°C to 50°C and has a nominal input voltage of 240V. It measures 35mm in width and 76mm in length. The relay's overall depth is 90mm and it has a response time of 5 seconds.
Schneider RM35LM33MW technical specifications.
| Length | 76mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Nominal Input Voltage | 240V |
| Operating Supply Voltage | 240V |
| Overall Depth | 90mm |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RM35LM33MW to view detailed technical specifications.
No datasheet is available for this part.