Schneider RM35UA13MW technical specifications.
| Contact Current Rating | 5A |
| Height | 90mm |
| Length | 72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RM35UA13MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.