Schneider RSB1A120BD technical specifications.
| Package/Case | Module |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Height | 15.7mm |
| Input Current | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, PCB |
| Package Quantity | 10 |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 12ms |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB1A120BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.