Schneider RSB1A120P7 technical specifications.
| Application(s) | POWER |
| Coil Power | 750mW |
| Coil Resistance | 38.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 12.5mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Plug-In |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB1A120P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.