Schneider RSB2A080B7 technical specifications.
| Package/Case | Module |
| Coil Resistance | 400R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 15.7mm |
| Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 12ms |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB2A080B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.