Schneider RSB2A080B7S technical specifications.
| Coil Resistance | 400R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB2A080B7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.