Datasheets.com
Datasheets.com
Electromechanical Relay DPDT 8(NO)/4(NC)A 12VDC 360Ohm Through Hole
Schneider

RSB2A080JD

Electromechanical Relay DPDT 8(NO)/4(NC)A 12VDC 360Ohm Through Hole

PackageModule
MountingPCB
Quick Jump:

Technical Specifications

Schneider RSB2A080JD technical specifications.

General

Package/Case
Module
Coil Resistance
360R
Coil Voltage (DC)
12V
Contact Current Rating
8A
Contact Material
Silver
Height
15.7mm
Input Current
4A
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Mount
PCB
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Termination
Through Hole
Throw Configuration
DPDT
Turn-On Delay Time
12ms
Width
12.5mm

Compliance

RoHS
Compliant

Datasheet

Schneider RSB2A080JD Datasheet

Download the complete datasheet for Schneider RSB2A080JD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.