Schneider RSB2A080P7S technical specifications.
| Coil Resistance | 38.5kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 38500R |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB2A080P7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.