Schneider RUMC2AB2BD technical specifications.
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 55mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RUMC2AB2BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.