Schneider RUMC3AB2F7 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 17kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 55mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Termination | Through Hole |
| Throw Configuration | 3PDT |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RUMC3AB2F7 to view detailed technical specifications.
No datasheet is available for this part.