The Schneider RXM4AB1B7TQ is a miniature relay with a 4PDT contact arrangement, rated for 6A maximum current. It has a quick connect termination style and a plug-in mounting configuration. The relay operates within a temperature range of -40 to 55°C and is suitable for use with 24VAC coil voltage. It can switch up to 250VAC and has a maximum power rating of 168W or 1.5kVA.
Schneider RXM4AB1B7TQ technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 168W|1.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider RXM4AB1B7TQ to view detailed technical specifications.
No datasheet is available for this part.