This 4PDT plug-in relay features a maximum current rating of 6A and a termination style of quick connect. It has 14 terminals and can switch up to 250VAC. The AC coil voltage is 230V, with a maximum pick-up voltage of 184VAC. The relay has a coil resistance of 15K and a maximum power rating of 168W or 1.5kVA. It can operate in temperatures ranging from -40°C to 55°C.
Schneider RXM4AB1P7TQ technical specifications.
| Type | Plug-In Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| AC Coil Voltage | 230V |
| Maximum Pick-Up Voltage | 184VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 15KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 168W|1.5kVA |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider RXM4AB1P7TQ to view detailed technical specifications.
No datasheet is available for this part.