This general purpose electromechanical relay is rated for 24V DC and 6A, with a coil power of 1.5W. It features a non-latching coil type and is available in a package quantity of 10. The relay is designed for DIN rail and PCB mounting, with a width of 21mm and a height of 40mm. It operates within a temperature range of -40°C to 55°C and is compliant with RoHS regulations.
Schneider RXM4AB2BD technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Height | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, PCB |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RXM4AB2BD to view detailed technical specifications.
No datasheet is available for this part.