The Schneider RXM4GB1BD relay features a non-latching coil with a resistance of 650 ohms and a voltage rating of 24V DC. It has a contact current rating of 3A and is available in a plug-in package type. The relay is suitable for operation between -40°C and 55°C and is compliant with RoHS regulations. It can be mounted on a DIN rail or directly to a PCB using a socket-style mounting style.
Schneider RXM4GB1BD technical specifications.
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Height | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, PCB |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RXM |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 1.269863oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RXM4GB1BD to view detailed technical specifications.
No datasheet is available for this part.
