
The RXZE2S114M relay from Schneider features a current rating of 10A and a voltage rating of 300V DC. It is packaged in bulk quantities and has a screw termination. The relay is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown. This general-purpose relay is suitable for a variety of applications.
Schneider RXZE2S114M technical specifications.
| Current Rating | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RXZ |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider RXZE2S114M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
