Schneider RZM031RB technical specifications.
| Package/Case | Module |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider RZM031RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.