Schneider RZM040W technical specifications.
| Package/Case | Module |
| Max Input Voltage | 230V |
| Min Input Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider RZM040W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.