
UPS - Uninterruptible Power Supplies APC Smart-UPS SC 2U Rackmount/Tower
Schneider SC1500 technical specifications.
| Battery Type | LEAD-ACID |
| Color | Grey |
| Cord Length | 1.83m |
| Interface | RS-232 |
| Mount | Rack |
| Package Quantity | 1 |
| Weight | 47.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SC1500 to view detailed technical specifications.
No datasheet is available for this part.
